
TPS6591286YFFR | |
|---|---|
DigiKey Part Number | 296-TPS6591286YFFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6591286YFFR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 81-UFBGA, DSBGA |
Applications Processor | Supplier Device Package 81-DSBGA (3.6x3.6) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,97366 € | 11.920,98 € |
| Unit Price without VAT: | 3,97366 € |
|---|---|
| Unit Price with VAT: | 4,72866 € |

