
TPS659127YFFT | |
|---|---|
DigiKey Part Number | 296-TPS659127YFFTTR-ND - Tape & Reel (TR) 296-TPS659127YFFTCT-ND - Cut Tape (CT) 296-TPS659127YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659127YFFT |
Description | TPS659127YFFT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659127YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 32µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.6x3.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,98940 € | 1.247,35 € |
| 500 | 4,85104 € | 2.425,52 € |
| 750 | 4,78179 € | 3.586,34 € |
| 1.250 | 4,70500 € | 5.881,25 € |
| 1.750 | 4,66012 € | 8.155,21 € |
| Unit Price without VAT: | 4,98940 € |
|---|---|
| Unit Price with VAT: | 5,93739 € |

