Processor PMIC 81-DSBGA (3.6x3.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659122YFFR

DigiKey Part Number
296-TPS659122YFFRTR-ND - Tape & Reel (TR)
296-TPS659122YFFRCT-ND - Cut Tape (CT)
296-TPS659122YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS659122YFFR
Description
IC PMU MGMT 81DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Processor PMIC 81-DSBGA (3.6x3.6)
Datasheet
 Datasheet
EDA/CAD Models
TPS659122YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
32µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
81-UFBGA, DSBGA
Supplier Device Package
81-DSBGA (3.6x3.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 169.783 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,90000 €5,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,91488 €5.872,32 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €

Other Suppliers on DigiKey

169.783In Stock
Ships from Rochester Electronics, LLC