
TPS659121YFFT | |
|---|---|
DigiKey Part Number | 296-TPS659121YFFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659121YFFT |
Description | IC PMU MGMT 81DSBGA |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659121YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 32µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.6x3.6) | |
Base Product Number |

