
TPS65911AA2NMAR | |
|---|---|
DigiKey Part Number | 296-TPS65911AA2NMARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65911AA2NMAR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-NFBGA (9x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 98-VFBGA |
Applications Portable Equipment | Supplier Device Package 98-NFBGA (9x6) |
Current - Supply 320µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,01153 € | 15.028,82 € |
| Unit Price without VAT: | 6,01153 € |
|---|---|
| Unit Price with VAT: | 7,15372 € |

