
TPS659119AIPFPRQ1 | |
|---|---|
DigiKey Part Number | TPS659119AIPFPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659119AIPFPRQ1 |
Description | IC PMU W/DCDC CTRLR 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659119AIPFPRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 80-HTQFP (12x12) |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,99451 € | 5.994,51 € |
| Unit Price without VAT: | 5,99451 € |
|---|---|
| Unit Price with VAT: | 7,13347 € |

