Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659118A2ZRCT

DigiKey Part Number
296-44744-2-ND - Tape & Reel (TR)
296-44744-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS659118A2ZRCT
Description
IC PMIC DC/DC LDO 98BGA
Customer Reference
Detailed Description
Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS659118A2ZRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Portable Equipment
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
98-VFBGA
Supplier Device Package
98-BGA MICROSTAR JUNIOR (9x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,39000 €8,39 €
106,54200 €65,42 €
256,07960 €151,99 €
1005,57140 €557,14 €
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €

Other Suppliers on DigiKey

75.519In Stock
Ships from Rochester Electronics, LLC