
TPS659112A2NMAR | |
|---|---|
DigiKey Part Number | 296-TPS659112A2NMARTR-ND - Tape & Reel (TR) 296-TPS659112A2NMARCT-ND - Cut Tape (CT) 296-TPS659112A2NMARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659112A2NMAR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-NFBGA (9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 320µA | |
Voltage - Supply | 1.7V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 98-VFBGA | |
Supplier Device Package | 98-NFBGA (9x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,37800 € | 63,78 € |
| 25 | 5,92520 € | 148,13 € |
| 100 | 5,42770 € | 542,77 € |
| 250 | 5,19060 € | 1.297,65 € |
| 500 | 5,04768 € | 2.523,84 € |
| 1.000 | 4,93003 € | 4.930,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,80586 € | 12.014,65 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

