Similar



TPS659110A2ZRC | |
|---|---|
DigiKey Part Number | 296-29859-ND |
Manufacturer | |
Manufacturer Product Number | TPS659110A2ZRC |
Description | IC PMU 4DCDC/8LDO 98BGA |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659110A2ZRC Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 98-VFBGA |
Part Status Obsolete | Supplier Device Package 98-BGA MICROSTAR JUNIOR (9x6) |
Applications Portable Equipment | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS659119KBIPFPRQ1 | Texas Instruments | 5.934 | 296-40912-2-ND | 6,45950 € | Similar |


