
TPS6591109A2ZRCR | |
|---|---|
DigiKey Part Number | TPS6591109A2ZRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6591109A2ZRCR |
Description | IC PWR MGMT MULTI-CH 98BGA |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6591109A2ZRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Portable Equipment | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 98-VFBGA | |
Supplier Device Package | 98-BGA MICROSTAR JUNIOR (9x6) | |
Base Product Number |

