
TPS6591102AA2ZRC | |
|---|---|
DigiKey Part Number | TPS6591102AA2ZRC-ND |
Manufacturer | |
Manufacturer Product Number | TPS6591102AA2ZRC |
Description | IC PWR MGMT CONV 8LDO 98BGA |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6591102AA2ZRC Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 98-VFBGA |
Part Status Obsolete | Supplier Device Package 98-BGA MICROSTAR JUNIOR (9x6) |
Applications Portable Equipment | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

