
TPS65910A31A1RSLR | |
|---|---|
DigiKey Part Number | 296-41764-2-ND - Tape & Reel (TR) 296-41764-1-ND - Cut Tape (CT) 296-41764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65910A31A1RSLR |
Description | IC PWR MGMT 4DCDC/8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910A31A1RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,74360 € | 68,59 € |
| 100 | 2,48370 € | 248,37 € |
| 250 | 2,36004 € | 590,01 € |
| 500 | 2,28548 € | 1.142,74 € |
| 1.000 | 2,22408 € | 2.224,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,98651 € | 4.966,27 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |






