Processor PMIC 169-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6590379ZWST

DigiKey Part Number
296-47168-2-ND - Tape & Reel (TR)
296-47168-1-ND - Cut Tape (CT)
296-47168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6590379ZWST
Description
POWER MANAGEMENT IC (PMIC) FOR A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Processor PMIC 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TPS6590379ZWST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
169-LFBGA
Part Status
Active
Supplier Device Package
169-NFBGA (12x12)
Applications
Processor
Base Product Number
Voltage - Supply
3.135 ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,88000 €15,88 €
1012,63200 €126,32 €
2511,82160 €295,54 €
10010,93030 €1.093,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,10296 €2.775,74 €
Manufacturers Standard Package
Unit Price without VAT:15,88000 €
Unit Price with VAT:18,89720 €