
TPS658640ZQZT | |
|---|---|
DigiKey Part Number | 2156-TPS658640ZQZT-ND |
Manufacturer | |
Manufacturer Product Number | TPS658640ZQZT |
Description | IC APMU DCDC LDO ADC 120BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658640ZQZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,47912 € | 254,29 € |
| Unit Price without VAT: | 7,47912 € |
|---|---|
| Unit Price with VAT: | 8,90015 € |

