
TPS658621DZGUR | |
|---|---|
DigiKey Part Number | TPS658621DZGUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658621DZGUR |
Description | IC LI-ION PATT/PWR MGMT 169BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 169-BGA MicroStar (12x12) |
EDA/CAD Models | TPS658621DZGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-BGA MicroStar (12x12) | |
Base Product Number |

