
TPS658621CZQZT | |
|---|---|
DigiKey Part Number | 296-27809-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658621CZQZT |
Description | IC LI-ION BATT/PWR MGMT 120BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658621CZQZT Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 120-VFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 120-BGA Microstar Junior (6x6) |
Part Status Obsolete | Base Product Number |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply |

