
TPS658621CZGUR | |
|---|---|
DigiKey Part Number | TPS658621CZGUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658621CZGUR |
Description | IC LI-ION PATT/PWR MGMT 169BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658621CZGUR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 169-LFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 169-BGA MicroStar (12x12) |
Part Status Obsolete | Base Product Number |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply |

