Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS658610ZQZT

DigiKey Part Number
296-24663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS658610ZQZT
Description
IC LI-ION BATT/PWR MGMT 120BGA
Customer Reference
Detailed Description
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS658610ZQZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
870µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC