Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS658600ZQZR

DigiKey Part Number
TPS658600ZQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS658600ZQZR
Description
IC LI-ION BATT/PWR MGMT 120BGA
Customer Reference
Detailed Description
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
870µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 25.000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,43646 €21.091,15 €
Manufacturers Standard Package
Unit Price without VAT:8,43646 €
Unit Price with VAT:10,03939 €

Other Suppliers on DigiKey

25.000In Stock
Ships from Rochester Electronics, LLC