
TPS65835RKPT | |
|---|---|
DigiKey Part Number | 296-TPS65835RKPTTR-ND - Tape & Reel (TR) 296-TPS65835RKPTCT-ND - Cut Tape (CT) 296-TPS65835RKPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65835RKPT |
Description | IC PMU ACTIVE SHUTTER 3D 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active Shutter 3D Glasses PMIC 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65835RKPT Models |
Category | Voltage - Supply 2.5V ~ 6.4V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Active Shutter 3D Glasses | Supplier Device Package 40-VQFN (5x5) |
Current - Supply 39µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,63080 € | 90,77 € |
| 100 | 3,30060 € | 330,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,05168 € | 762,92 € |
| 500 | 2,95956 € | 1.479,78 € |
| 750 | 2,91343 € | 2.185,07 € |
| 1.250 | 2,86230 € | 3.577,88 € |
| 1.750 | 2,83244 € | 4.956,77 € |
| 2.500 | 2,80370 € | 7.009,25 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

