
TPS65835RKPR | |
|---|---|
DigiKey Part Number | 296-29260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65835RKPR |
Description | IC PMU ACTIVE SHUTTER 3D 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Active Shutter 3D Glasses PMIC 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65835RKPR Models |
Category | Voltage - Supply 2.5V ~ 6.4V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Active Shutter 3D Glasses | Supplier Device Package 40-VQFN (5x5) |
Current - Supply 39µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72175 € | 8.165,25 € |
| Unit Price without VAT: | 2,72175 € |
|---|---|
| Unit Price with VAT: | 3,23888 € |

