Portable Equipment PMIC 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS658310YFFR

DigiKey Part Number
296-30282-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS658310YFFR
Description
IC PMU 49DSBGA
Customer Reference
Detailed Description
Portable Equipment PMIC 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Portable Equipment
Current - Supply
-
Voltage - Supply
2.5V ~ 6.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC