Battery Multi-Function Controller IC Lithium Ion/Polymer 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65820RSHR

DigiKey Part Number
296-19794-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65820RSHR
Description
IC BATT MFUNC LI-ION 1CEL 56VQFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 56-VQFN (7x7)
EDA/CAD Models
TPS65820RSHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC