
TPS65811RTQT | |
|---|---|
DigiKey Part Number | 296-21648-2-ND - Tape & Reel (TR) 296-21648-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS65811RTQT |
Description | IC BATT MFUNC LI-ION 1CELL 56QFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65811RTQT Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Interface I2C, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 56-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 56-QFN (8x8) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,23384 € | 2.058,46 € |
| 500 | 8,02508 € | 4.012,54 € |
| 750 | 7,92055 € | 5.940,41 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

