
TPS65800RTQT | |
|---|---|
DigiKey Part Number | 296-19365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65800RTQT |
Description | IC BATT MFUNC LI-ION 1CELL 56QFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8) |
EDA/CAD Models | TPS65800RTQT Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Interface I2C, USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 56-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 56-QFN (8x8) |
Number of Cells 1 | Base Product Number |

