
TPS65800RTQR | |
|---|---|
DigiKey Part Number | 296-19613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65800RTQR |
Description | IC BATT MFUNC LI-ION 1CELL 56QFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65800RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

