Active Shutter 3D Glasses PMIC 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65735RSNR

DigiKey Part Number
296-28949-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65735RSNR
Description
IC PMU ACTIVE SHUTTER 3D 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Active Shutter 3D Glasses PMIC 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65735RSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Active Shutter 3D Glasses
Current - Supply
39µA
Voltage - Supply
2.5V ~ 6.4V
Operating Temperature
0°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.592 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02707 €3.081,21 €
6.0001,00676 €6.040,56 €
Manufacturers Standard Package
Unit Price without VAT:1,02707 €
Unit Price with VAT:1,22221 €

Other Suppliers on DigiKey

11.592In Stock
Ships from Rochester Electronics, LLC