
TPS65721RSNR | |
|---|---|
DigiKey Part Number | 296-25360-2-ND - Tape & Reel (TR) 296-25360-1-ND - Cut Tape (CT) 296-25360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65721RSNR |
Description | IC PMU 2CH CONV/LDO 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65721RSNR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-QFN (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.3V ~ 5.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22800 € | 22,28 € |
| 25 | 2,04400 € | 51,10 € |
| 100 | 1,84140 € | 184,14 € |
| 250 | 1,74484 € | 436,21 € |
| 500 | 1,68664 € | 843,32 € |
| 1.000 | 1,63874 € | 1.638,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53358 € | 4.600,74 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

