
TPS65720YFFT | |
|---|---|
DigiKey Part Number | 296-TPS65720YFFTTR-ND - Tape & Reel (TR) 296-TPS65720YFFTCT-ND - Cut Tape (CT) 296-TPS65720YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65720YFFT |
Description | IC PMU 2CH CONV/LDO 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65720YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 5.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74772 € | 436,93 € |
| 500 | 1,68958 € | 844,79 € |
| 750 | 1,66049 € | 1.245,37 € |
| 1.250 | 1,62825 € | 2.035,31 € |
| 1.750 | 1,60939 € | 2.816,43 € |
| 2.500 | 1,59128 € | 3.978,20 € |
| Unit Price without VAT: | 1,74772 € |
|---|---|
| Unit Price with VAT: | 2,07979 € |

