
TPS657201YFFR | |
|---|---|
DigiKey Part Number | 296-52055-2-ND - Tape & Reel (TR) 296-52055-1-ND - Cut Tape (CT) 296-52055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS657201YFFR |
Description | IC PMU 2CH CONV/LDO 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS657201YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 5.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16669 € | 3.500,07 € |
| 6.000 | 1,14414 € | 6.864,84 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

