


TPS657095YFFT | |
|---|---|
DigiKey Part Number | 296-TPS657095YFFTTR-ND - Tape & Reel (TR) 296-TPS657095YFFTCT-ND - Cut Tape (CT) 296-TPS657095YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS657095YFFT |
Description | PMU-EMBED CAM MOD W/PRIVACY LED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-DSBGA (1.67x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | TPS657095YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 25µA | |
Voltage - Supply | 3.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,94120 € | 48,53 € |
| 100 | 1,74770 € | 174,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65560 € | 413,90 € |
| 500 | 1,60002 € | 800,01 € |
| 750 | 1,57221 € | 1.179,16 € |
| 1.250 | 1,54138 € | 1.926,72 € |
| 1.750 | 1,52337 € | 2.665,90 € |
| 2.500 | 1,50603 € | 3.765,07 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

