
TPS657095YFFR | |
|---|---|
DigiKey Part Number | TPS657095YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS657095YFFR |
Description | PMIC SOLUTIONS EMBEDDED CAMERA M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-DSBGA (1.67x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | TPS657095YFFR Models |
Category | Voltage - Supply 3.7V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFBGA, DSBGA |
Applications Handheld/Mobile Devices | Supplier Device Package 16-DSBGA (1.67x1.67) |
Current - Supply 25µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54624 € | 4.638,72 € |
| Unit Price without VAT: | 1,54624 € |
|---|---|
| Unit Price with VAT: | 1,84003 € |

