TPS657095 - Special Purpose: Mobiles Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS657095EVM-122

DigiKey Part Number
296-46853-ND
Manufacturer
Manufacturer Product Number
TPS657095EVM-122
Description
EVAL BOARD FOR TPS657095
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS657095 - Special Purpose: Mobiles Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Special Purpose: Mobiles
Embedded
-
Utilized IC / Part
TPS657095
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,90000 €86,90 €
Manufacturers Standard Package
Unit Price without VAT:86,90000 €
Unit Price with VAT:103,41100 €