
TPS657052YZHT | |
|---|---|
DigiKey Part Number | 296-TPS657052YZHTTR-ND - Tape & Reel (TR) 296-TPS657052YZHTCT-ND - Cut Tape (CT) 296-TPS657052YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS657052YZHT |
Description | IC PMU 3CH CONV/LDO 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPS657052YZHT Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-UFBGA, DSBGA |
Part Status Active | Supplier Device Package 16-DSBGA (2.24x2.16) |
Applications Camera | Base Product Number |
Voltage - Supply 3.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15304 € | 538,26 € |
| 500 | 2,08400 € | 1.042,00 € |
| 750 | 2,04945 € | 1.537,09 € |
| 1.250 | 2,01115 € | 2.513,94 € |
| 1.750 | 1,98877 € | 3.480,35 € |
| 2.500 | 1,96723 € | 4.918,07 € |
| Unit Price without VAT: | 2,15304 € |
|---|---|
| Unit Price with VAT: | 2,56212 € |


