Camera PMIC 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS657051YZHT

DigiKey Part Number
296-TPS657051YZHTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS657051YZHT
Description
IC PMU 3CH CONV/LDO 16DSBGA
Customer Reference
Detailed Description
Camera PMIC 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TPS657051YZHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Camera
Current - Supply
-
Voltage - Supply
3.3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.24x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC