
TPS65680RSNR | |
|---|---|
DigiKey Part Number | 296-52054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65680RSNR |
Description | IC XLTR VL BIDIR 32-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 18 Channel 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65680RSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 18 | |
Input Signal | - | |
Output Signal | - | |
Output Type | Programmable | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00363 € | 6.010,89 € |
| Unit Price without VAT: | 2,00363 € |
|---|---|
| Unit Price with VAT: | 2,38432 € |

