
TPS65653Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS65653Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65653Q1EVM |
Description | EVAL BOARD FOR TPS65653Q1 |
Customer Reference | |
Detailed Description | TPS65653-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A, 3A | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS65653-Q1 | |
Note | - | |
Base Product Number |

