
TPS6565342RHDTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6565342RHDTQ1TR-ND - Tape & Reel (TR) 296-TPS6565342RHDTQ1CT-ND - Cut Tape (CT) 296-TPS6565342RHDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6565342RHDTQ1 |
Description | IC PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 Output 28-VQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6565342RHDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 3.36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,41160 € | 85,29 € |
| 100 | 3,09940 € | 309,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,95060 € | 737,65 € |
| 500 | 2,86096 € | 1.430,48 € |
| 750 | 2,81607 € | 2.112,05 € |
| 1.250 | 2,76630 € | 3.457,88 € |
| 1.750 | 2,73723 € | 4.790,15 € |
| 2.500 | 2,70926 € | 6.773,15 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

