Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65652RTER

DigiKey Part Number
TPS65652RTER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65652RTER
Description
IC AMOLED DRIVER 16WQFN
Customer Reference
Detailed Description
Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
-
Voltage - Supply
2.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 642.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

642.000In Stock
Ships from Rochester Electronics, LLC