Similar

TPS65632RTER | |
|---|---|
DigiKey Part Number | 296-52052-2-ND - Tape & Reel (TR) 296-52052-1-ND - Cut Tape (CT) 296-52052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65632RTER |
Description | IC REG AMOLED DISPL 3OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65632RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 4.5V | |
Number of Outputs | 3 | |
Voltage - Output | 4.6V, -1.5V ~ -5.4V, 5.8V ~ 7.7V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01667 € | 3.050,01 € |
| 6.000 | 0,99653 € | 5.979,18 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


