
TPS65631WDSKR | |
|---|---|
DigiKey Part Number | 296-40905-2-ND - Tape & Reel (TR) 296-40905-1-ND - Cut Tape (CT) 296-40905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65631WDSKR |
Description | IC REG AMOLED DISPL 2OUT 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65631WDSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 4.5V | |
Number of Outputs | 2 | |
Voltage - Output | 4.6V, -1.4V ~ -4.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94800 € | 23,70 € |
| 100 | 0,84280 € | 84,28 € |
| 250 | 0,79264 € | 198,16 € |
| 500 | 0,76242 € | 381,21 € |
| 1.000 | 0,75711 € | 757,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70678 € | 2.120,34 € |
| 6.000 | 0,69173 € | 4.150,38 € |
| 9.000 | 0,68419 € | 6.157,71 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

