
TPS65580PWPR | |
|---|---|
DigiKey Part Number | 296-TPS65580PWPRTR-ND - Tape & Reel (TR) 296-TPS65580PWPRCT-ND - Cut Tape (CT) 296-TPS65580PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65580PWPR |
Description | IC REG BUCK ADJ TRPL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.764V 3 Output 1.5A, 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65580PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65581PWPR | Texas Instruments | 1.149 | 296-40904-1-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,79840 € | 69,96 € |
| 100 | 2,53360 € | 253,36 € |
| 250 | 2,40784 € | 601,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21708 € | 4.434,16 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


