Similar

TPS65573DSSR | |
|---|---|
DigiKey Part Number | TPS65573DSSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65573DSSR |
Description | IC INT PHOTO FLASH CHARGER 12SON |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 12-WSON (3x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -35°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 12-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger, Xenon | Supplier Device Package 12-WSON (3x2) |
Current - Supply 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65563ARGTR | Texas Instruments | 1.140 | 296-23687-1-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81270 € | 2.438,10 € |
| Unit Price without VAT: | 0,81270 € |
|---|---|
| Unit Price with VAT: | 0,96711 € |


