
TPS65563ARGTT | |
|---|---|
DigiKey Part Number | 296-32528-2-ND - Tape & Reel (TR) 296-32528-1-ND - Cut Tape (CT) 296-32528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65563ARGTT |
Description | IC PHOT FLSH CHRG/IGBT DVR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65563ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63600 € | 16,36 € |
| 25 | 1,49520 € | 37,38 € |
| 100 | 1,33960 € | 133,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26556 € | 316,39 € |
| 500 | 1,22090 € | 610,45 € |
| 750 | 1,19853 € | 898,90 € |
| 1.250 | 1,17375 € | 1.467,19 € |
| 1.750 | 1,15926 € | 2.028,70 € |
| 2.500 | 1,14534 € | 2.863,35 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

