Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65561RGTR

DigiKey Part Number
296-21618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65561RGTR
Description
IC PHOTO FLSH CHRGR/IGBT 16-QFN
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65561RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Photoflash Capacitor Charger, Xenon
Current - Supply
1.3mA
Voltage - Supply
2.7V ~ 4V
Operating Temperature
-35°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.775 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19.775In Stock
Ships from Rochester Electronics, LLC