Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65552ARGTR

DigiKey Part Number
296-19364-2-ND - Tape & Reel (TR)
296-19364-1-ND - Cut Tape (CT)
296-19364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65552ARGTR
Description
IC PHOTO FLASH CHARGER 16-QFN
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65552ARGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Applications
Photoflash Capacitor Charger, Xenon
Current - Supply
-
Voltage - Supply
1.8V ~ 12V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,46570 €4.397,10 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €