- Converter, Digital Still Cameras Voltage Regulator IC 8 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65530RSLT

DigiKey Part Number
TPS65530RSLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65530RSLT
Description
IC REG CONV DGTL CAM 8OUT 48VQFN
Customer Reference
Detailed Description
- Converter, Digital Still Cameras Voltage Regulator IC 8 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65530RSLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adjustable
Manufacturer
Texas Instruments
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
48-VFQFN Exposed Pad
Applications
Converter, Digital Still Cameras
Supplier Device Package
48-VQFN (6x6)
Voltage - Input
1.5V ~ 5.5V
Base Product Number
Number of Outputs
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,01716 €1.254,29 €
5004,87830 €2.439,15 €
7504,80877 €3.606,58 €
1.2504,73171 €5.914,64 €
1.7504,68668 €8.201,69 €
Manufacturers Standard Package
Unit Price without VAT:5,01716 €
Unit Price with VAT:5,97042 €