
TPS65530RSLR | |
|---|---|
DigiKey Part Number | 296-22947-2-ND - Tape & Reel (TR) 296-22947-1-ND - Cut Tape (CT) 296-22947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65530RSLR |
Description | IC REG CONV FOR DSC 8OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 8 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65530RSLR Models |
Category | Voltage - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, Digital Still Cameras | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 1.5V ~ 5.5V | Base Product Number |
Number of Outputs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,10000 € | 71,00 € |
| 25 | 6,60240 € | 165,06 € |
| 100 | 6,05520 € | 605,52 € |
| 250 | 5,97444 € | 1.493,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,37134 € | 13.428,35 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

