
TPS65510RGTR | |
|---|---|
DigiKey Part Number | 296-23823-2-ND - Tape & Reel (TR) 296-23823-1-ND - Cut Tape (CT) 296-23823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65510RGTR |
Description | IC BATT PWR MGMT BACKUP 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65510RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77277 € | 5.318,31 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

