Similar

TPS65471RHAR | |
|---|---|
DigiKey Part Number | 296-34907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65471RHAR |
Description | IC BATT CHG LI-ION 40VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65471RHAR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.75V |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 40-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 40-VQFN (6x6) |
Fault Protection Over Temperature, Reverse Current | Base Product Number |
Charge Current - Max 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3921SQE/NOPB | Texas Instruments | 250 | 296-LP3921SQE/NOPBCT-ND | 1,71848 € | Similar |


